Ohmite 810F10R

Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 6.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F10R.

IHS

Datasheet1 page20 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.26%

CAD Models

Download Ohmite 810F10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date1994-09-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-10-06
LTD Date2018-09-06

Related Parts

Ohmite810F10RE
Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite805F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite850F10R
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Ohmite825F10RE
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F10RE
Res Wirewound 10 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 810F10R provided by its distributors.

Res Wirewound 10 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 10ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
Wirewound Resistors - Chassis Mount 10watt 10ohm 1%
RES CHAS MNT 10 OHM 1% 10W | Ohmite 810F10R
Wirewound Power Resistor; Power Rating:10W; Resistance:10ohm; Resistance Tolerance:± 1%; Series:89; Resistor Element Material:Wirewound; Voltage Rating:320V; Temperature Coefficient:± 20ppm; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV