Vishay RCWE1206R750FKEA

500mW Thick Film Resistors ±100ppm/℃ ±1% 750mΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1206R750FKEA.

Newark

Datasheet5 pages4 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+68.55%

CAD Models

Download Vishay RCWE1206R750FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-B2BFR75V
Res Thick Film 0612 0.75 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R75L
PT Series 1206 0.75 Ohm ±1% 0.5 W ±75 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupPT1206FR-7W0R75L
Current Sensor-Low TCR Chip Resistor Thick Film 1206 750mOhm 1% Paper T/R
PanasonicERJ-8BQFR75V
Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJB2BFR68V
Res Thick Film 1206 0.68 Ohm 1% 0.75W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay RCWE1206R750FKEA provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 750mΩ 1206 Chip Resistor - Surface Mount ROHS
Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value (0.01 to 0.976 )
Avnet Japan
Current Sense Resistors - SMD; VISHAY; RCWE1206R750FKEA; 750 mOhm; 1206; 100 ppm/°C; 1 %
Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RCWE 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 750mOhm ±100ppm/C
RESISTOR, 1206, 0R75, 1%; Resistance:0.75ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); No. of Pins:2; Series:RCWE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric