What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer SR732BTTER750F

Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer SR732BTTER750F.

IHS

Datasheet3 pages3 years ago

KOA Speer SCT

Mouser

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.357
Stock
57,752
17,099,083
Authorized Distributors
5
4
Resistance
750 mΩ
750 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1206 0.68 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR75V
Thick Film Chip Resistor 1206 SMD 0.75 Ohm 1% 0.25W(1/4W) 250ppm/C
Yageo GroupRL1206FR-070R75L
Res Thick Film 1206 0.75 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R75L
Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQFR68V
Res Thick Film 1206 0.68 Ohm 1% 0.5W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer SR732BTTER750F provided by its distributors.

Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, Surface Mount, 1206
1206 1/4WATT Lo-ohm Thick Film Current Sense Resistors 0.750ohms 1% 100PPM
Thick Film Current Sense Resistor, 1206, RoHS
KOA Speer SCT
FIXED RESISTOR Chip Resistor 1% 100ppm/C 750mOhm 330mW

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR