Panasonic ERJ-8BQFR75V

Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR75V.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-3.63%

CAD Models

Download Panasonic ERJ-8BQFR75V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRL1206FR-070R75L
Res Thick Film 1206 0.75 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR75V
Thick Film Chip Resistor 1206 SMD 0.75 Ohm 1% 0.25W(1/4W) 250ppm/C
TE Connectivity / AMP4-2176055-6
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.75ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8RQFR68V
Res Thick Film 1206 0.68 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR82V
ERJ Series 1206 0.82 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRL1206FR-070R82L
Res Thick Film 1206 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8BQFR75V provided by its distributors.

Res Thick Film 1206 0.75 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
750 mOhms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Cu
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.75ohm, 0.6124V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 750mOhm ±250ppm/C
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 750MOHM +/-1%.33W +/-250PPM/C
Panasonic ERJ8BQFR75V - Current Sensing Chip Resistors
Res, R75, 1%, 0.5W, Thick Film, 1206; Resistance:0.75Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ8BQFR75V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BQFR75V