Vishay RCWE1020R100FKEA

Res Thick Film 1020 100m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE1020R100FKEA.

element14 APAC

Datasheet5 pages4 years ago
Datasheet4 pages9 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-11.20%

CAD Models

Download Vishay RCWE1020R100FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.353
Stock
122,541
61,285
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-B1CFR11U
Res Thick Film 1020 0.11 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-L1DKF10CU
Res Thick Film 2010 0.1 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 0.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1CFR11U
Res Thick Film 1020 0.11 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
Yageo GroupPE2010FKM070R1L
Fixed Resistor, Metal Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKF070R1L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 100mOhm 1% Emboss T/R

Descriptions

Descriptions of Vishay RCWE1020R100FKEA provided by its distributors.

Res Thick Film 1020 100m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
RCWE 1020 2W 0.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
Res Thick Film 1020 0.1 Ohm 1% 2W 100ppm/C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE1020R100FKEA.
  • RCWE1020R100FKEA..