Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-C1CFR10U

Res Thick Film 1020 100m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR10U.

Panasonic

Datasheet7 pages8 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-3.40%

CAD Models

Download Panasonic ERJ-C1CFR10U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.22
Stock
53,310
122,387
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
1020
1020
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-C1CFR11U
Res Thick Film 1020 0.11 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJB1CFR10U
Res Thick Film 1020 0.1 Ohm 1% 2W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 2010 0.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 0.1 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPE2010FKM070R1L
Fixed Resistor, Metal Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM7W0R1L
Chip Resistor, SMD 100mΩ ±1% 1W ±75ppm/°C 2010 5.08mm × 2.54mm × 890μm

Descriptions

Descriptions of Panasonic ERJ-C1CFR10U provided by its distributors.

Res Thick Film 1020 100m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
Avnet Japan
Res Thkflm Wide Term 2010 0.1 Ohm 1% Smd Rohs Compliant: Yes
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.1OHM
Res Thick Film 1020 0.1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Panasonic ERJC1CFR10U - Anti-Sulfurated Chip Resistors
CURRENT SENSE Resistor, 0R1, 1%, 2 W, 2010; Resistance:0.1ohm; Product Range:ERJC1 Series; Resistor Case Style:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-C1CFR10U.
  • ERJC1CFR10U