Vishay RCWE0805R100JKEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.1581V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE0805R100JKEA.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+194%

CAD Models

Download Vishay RCWE0805R100JKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.082
Stock
18,886
87,908
Authorized Distributors
4
6
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
250 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCWE0805R100JKEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 0.1581V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 0.1 OHM 5% 1/4W 0805
100m¦¸ ¡À5% 250mW ¡À100ppm/¡æ 0805 2mm*1.3mm*650¦Ìm
RCWE-0805 .1 5% 100 EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric