Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-L06KJ10CV

Res Thick Film 0805 0.1 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.091
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-L06KJ10CV.

Master Electronics

Datasheet10 pages8 years ago

Electro Sonic

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-12.62%

CAD Models

Download Panasonic ERJ-L06KJ10CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.074
Stock
127,997
18,742
Authorized Distributors
6
4
Resistance
100 mΩ
100 mΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Related Parts

TE ConnectivityRL73K2AR10JTD
Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R1L
Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RSJR10V
ERJ Series 0805 0.1 Ohm 0.125 W ±5 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity / AMP2176054-8
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
PanasonicERJ-6BSJR10V
Thick Film Chip Res 0805 Low Ohmic 2%; |Panasonic ERJ6BSJR10V
PanasonicERJ-6DSJR10V
Res Thick Film 0805 0.1 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-L06KJ10CV provided by its distributors.

Res Thick Film 0805 0.1 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, Low Ohmic, 0805 5% Rohs Compliant: Yes |Panasonic ERJ-L06KJ10CV
Chip Resistor 100mΩ ±5% 250mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 100mOhm ±100ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America