Vishay RCV1206470KFKEA

Res Thick Film 1206 470K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCV1206470KFKEA.

IHS

Datasheet7 pages3 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-4.32%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.03
$ 0.03
Stock
185,601
218,353
218,353
Authorized Distributors
6
6
6
Resistance
470 kΩ
470 kΩ
470 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 470000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
PanasonicERJ8ENF4703V
Res Thick Film 1206 470K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJPA3F4703V
Res Thick Film 0603 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 470000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07470KL
Res Thick Film 1206 470K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
PanasonicERJP03F4703V
Res Thick Film 0603 470K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCV1206470KFKEA provided by its distributors.

Res Thick Film 1206 470K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Res High Voltage Thick Film 1206 470k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
VISHAY RCV1206470KFKEASurface Mount Chip Resistor, Thick Film, RCV Series, 470 kohm, 250 mW,1%, 500 V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric