Descriptions of Panasonic ERJ8ENF4703V provided by its distributors.
Res Thick Film 1206 470K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 470 kΩ, 0.25 W, ±1 %, ERJ8ENF4703V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 470 KILOHMS, PWR-RTG 0.25 W, TOL 1%,SMT,1206,CUT TAPE
ERJ Series 1206 470 kOhm 0.25 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 470000 ½, 1 %, 0.25 W
Panasonic SCT
470kΩ ±1% 250mW ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm Chip Resistor
Thick Film Resistors - SMD 1206 470Kohms 1% AEC-Q200
Panasonic ERJ8ENF4703V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 470 kOhm
RESISTOR, 1206, 0.25W, 1%, 470K; Resistance:470kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJ; Termination Type:SMD