Vishay RCS0805100RJNEA

SMD Chip Resistor, 100 Ohm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCS0805100RJNEA.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+43.52%

CAD Models

Download Vishay RCS0805100RJNEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.042
Stock
88,326
1,741,914
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF1000V
Resistor Thick Film 0805 100 Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJP06F1000V
Res Thick Film 0805 100 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 100Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-07100RL
125Mw Thick Film Resistors 100Ppm/ 1% 100 0805 Chip Resistor Surface Mount Rohs
Res Thick Film 0805 100 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay RCS0805100RJNEA provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 5%, 400 mW, 0805 [2012 Metric], Thick Film, Anti-Surge
Res Thick Film 0805 100 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Medical Automotive AEC-Q200
RCS e3 0805 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 100Ohms 0.4W 2/5W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES, 100R, 5%, 0.4W, 0805, THICK FILM; Resistance: 100ohm; Resistance Tolerance: ± 5%; Power Rating: 500mW; Resistor Case / Package: 0805 ^2012 Metric]; Resistor Technology: Thick Film; Resistor Type: Anti- 41AH5101

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCS0805100RJNEA.