
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCS06031R00FKEA | 25,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-2780-1-ND | 22,224 | 1 | Cut Tape | ||||||||
| TTI | RCS06031R00FKEA | 40,000 | 5K | Tape & Reel | 3h | |||||||
| Avnet | 41AH4958 | 0 | 1 | 1d | ||||||||
| TTI Asia | RCS06031R00FKEA | Contact | 6h |
Download datasheets and manufacturer documentation for Vishay RCS06031R00FKEA.
Download Vishay RCS06031R00FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCS06031R00FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCS06031R00FKEA.