Vishay RCL06123R60FKEA

RCL 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 3.6Ohms 0.75W 3/4W
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL06123R60FKEA.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.097
$ 0.376
Stock
17,412
10,114
Authorized Distributors
3
6
Resistance
3.6 Ω
3.6 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJB2BF3R9V
Res Thick Film 0612 3.9 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0612 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay RCL06123R60FKEA provided by its distributors.

RCL 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 3.6Ohms 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RES 3.6 OHM 1% 1W 1206 WIDE
3.6¦¸ ¡À1% 750mW ¡À100ppm/¡æ 0612 1.6mm*3.2mm*650¦Ìm
RCL0612 100 3R6 1% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric