Panasonic ERJ-B2BF3R6V

Res Thick Film 0612 3.6 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2BF3R6V.

Panasonic

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.376
$ 0.097
Stock
10,114
17,412
Authorized Distributors
6
3
Resistance
3.6 Ω
3.6 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJB2BF3R9V
Res Thick Film 0612 3.9 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0612 3.3 Ohm 1% 0.5W(1/2W) ±100ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0612 3.3 Ohm 1% 0.75W(3/4W) ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612

Descriptions

Descriptions of Panasonic ERJ-B2BF3R6V provided by its distributors.

Res Thick Film 0612 3.6 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
ERJ 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±1% ±100ppm/C 3.6Ohms 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Current Sense Resistors - SMD 0612 3.6ohms 1% Tol AEC-Q200
RES, THICK FILM, 3R6, 1%, 1W, 1206 WIDE
Panasonic ERJB2BF3R6V - Current Sensing Chip Resistors
Res, Thick Film, 3R6, 1%, 1W, 1206 Wide; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:3.6Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1206 Wide |Panasonic ERJ-B2BF3R6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2BF3R6V