Vishay RCL06121R20FKEA

Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL06121R20FKEA.

IHS

Datasheet9 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-8.31%

CAD Models

Download Vishay RCL06121R20FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.326
Stock
56,873
42,570
Authorized Distributors
4
6
Resistance
1.2 Ω
1.2 Ω
Case/Package
0612
0612
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay RCL06121R20FKEA provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
Wide 1206 (3216Metric) 0612 FIXED RESISTOR RCL 0.063Lx0.126W 1.60mmx3.20mm 0.75W 3/4W 1.2Ohm ±100ppm/C
RES 1.2 OHM 1% 1W 1206 WIDE
1.2¦¸ ¡À1% 750mW ¡À100ppm/¡æ 0612 1.6mm*3.2mm*650¦Ìm
RCL0612 100 1R2 1% ET1 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric