Panasonic ERJB2BF1R2V

Res Thick Film 0612 1.2 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB2BF1R2V.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-07-31
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1206 1.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-B2BF1R3V
Res Thick Film 0612 1.3 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-B2BF1R1V
Res Thick Film 0612 1.1 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 1.1 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 1206 1.15 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1.24ohm, 0.7875V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJB2BF1R2V provided by its distributors.

Res Thick Film 0612 1.2 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Wide 1206 (3216Metric) 0612 FIXED RESISTOR ERJ 0.063Lx0.126W 1.60mmx3.20mm 1W 1.2Ohm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
1206 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 1.2ohms 1% Tol AEC-Q200
Panasonic ERJB2BF1R2V - Current Sensing Chip Resistors
RES, THICK FILM, 1R2, 1%, 1W, 1206 WIDE; Resistance:1.2ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case / Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:ERJ-B2 Series RoHS Compliant: Yes
RES, 1R2, 1%, 0.5W, WIDE TERM; Resistor Case Style:1206 Wide; Resistance:1.2ohm; Product Range:ERJB2 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); External Depth:1.6mm; External Length / Height:0.65mm; External Width:3.2mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Reel Quantity:5000; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B2BF1R2V
  • ERJB2BF1R2V.