Vishay RCH50S10R00JS06

Fixed Resistor, Metal Glaze/thick Film, 50W, 10ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount
$ 15.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCH50S10R00JS06.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages17 years ago

Newark

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+23.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 25W, 10ohm, 550V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
OhmiteF55J10RE
Res Wirewound 10 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF55J10R
Res Wirewound 10 Ohm 5% 55W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE Connectivity1623788-2
Through Hole Resistor, Sq Series, 10 Ohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RCH50S10R00JS06 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 50W, 10ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Thick Film 10 Ohm 5% 50W ±150ppm/°C Molded RDL Lug Flange Mount Bag
Avnet Japan
RCH50 SERIES S06 SOLDER LUG THICK FILM POWER RESISTOR, 10OHMS +/-5% 50W
RES, THICK FILM, 10R, 5%, 50W, PANEL
5% ¡À150ppm/¡æ 10¦¸ 50W 47.8mm*29.4mm*15.3mm
RESISTOR, 50W 10R; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:5.5W; Voltage Rating:1.285kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:3500V; Element Limiting Voltage:1285V; External Depth:15mm; External Length / Height:47.8mm; External Width:15.5mm; Fixing Centres LxW:39.7 x 21.4; Fixing Hole Diameter:3.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Voltage:2500V; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:50W; Series:RCH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.8°C/W; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric