Ohmite F55J10RE

Res Wirewound 10 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F55J10RE.

Farnell

Datasheet3 pages11 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-9.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL50J10RE
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10R
Res Wirewound 10 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J10RE
Res Wirewound 10 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F55J10RE provided by its distributors.

Res Wirewound 10 Ohm 5% 55W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 55W, 10ohm, 1405V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 55watt 10ohm 5% High Power
RESISTOR;WIREWOUND;RES 10 OHMS;PWR-RTG 55 W;TOL 5%;LUG;VITREOUS ENAMEL
5% ¡À400ppm/¡æ 10¦¸ 55W 88.9mm*25.4mm*14.29mm
RESISTOR, POWER, 10 OHM, 55W, 5%
RESISTOR, 10 OHM, 55 WATT, FIXED,
F55J10RE, OHMITE MANUFACTURING
RESISTOR, POWER, 10 OHM, 55W, 5%; Resistance:10ohm; Product Range:F55 Series; Power Rating:55W; Resistance Tolerance:± 5%; Voltage Rating:1.405kV; Resistor Element Type:Wirewound; Temperature Coeffici 64K4565
Resistor, Power, 10 Ohm, 55W, 5%; Rango De Producto:Serie F55; Resistencia:10Ohm; Potencia Nominal:55W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.405Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite F55J10RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • F55J10RE.