
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RCG0402100KJNED | 7 | 1 | |||||||||
| DigiKey | 541-1772-1-ND | 10,000 | 1 | Cut Tape | ||||||||
| Avnet | RCG0402100KJNED | 0 | 10K | 6h | ||||||||
| Mouser | 71-RCG0402100KJNED | 29,040 | 1 | Tape & Reel | ||||||||
| UnikeyIC | RCG0402100KJNED | 10,000 | 10K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Vishay RCG0402100KJNED.
Download Vishay RCG0402100KJNED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCG0402100KJNED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCG0402100KJNED.