Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ104X

Resistor Thick Film 0402 100K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R

$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ104X.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet2 pages15 years ago

Jameco (USA)

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+83.40%

CAD Models

Download Panasonic ERJ-2GEJ104X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
19,889,385
38,079,192
38,079,192
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-U02J104X
Res Thick Film 0402 100K Ohm 5% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP1622826-2
Res Thick Film 0402 100K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD
Res Thick Film 0402 100K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 110K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07100KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 100kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2GEJ104X provided by its distributors.

Resistor Thick Film 0402 100K Ohm 5% 1/10W 200ppm/C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±5% ±200ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;Res 100 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
Thick Film Chip Res, 0402, 1/16W 5%
Thick Film Resistors - SMD 0402 100Kohms 5% AEC-Q200
Thick Film Chip Resistor, 100000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 100K Taped
0402 (1005Metric) 0402 ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 100kOhms ±200ppm/C
100KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ104X - General Purpose Chip Resistors
RES, 100K, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:100kohm; Product Range:ERJ2GE Series; Voltage Rating:50V;
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 100 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ104X.
  • ERJ2GEJ104X