Vishay PTN0805E1003BST1

Fixed Resistor, Thin Film, 0.2W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0805E1003BST1.

IHS

Datasheet5 pages2 years ago

Newark

Inventory History

3 month trend:
-50.03%

CAD Models

Download Vishay PTN0805E1003BST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.576
$ 0.576
Stock
136,869
32,868
32,868
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
TE Connectivity6-1879022-1
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
62.5mW Thick Film Resistors ±1% ±100ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
MulticompMCRE000188
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
MulticompMCRE000189
Res General Purpose Thick Film 0201 110k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMF591KJT
Fixed Resistor, Metal Film, 5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of Vishay PTN0805E1003BST1 provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 100K Ohm 0.1% 0.2W(1/5W) ±25ppm/C Sulfur Resistant Pad SMD T/R
PTN0805 25PPM 100K Ohms 0.1% Thin Film Resistor
0805 (2012Metric) 0805 PTN 0.080Lx0.050W 2.03mmx1.27mm 0.2W 1/5W 100kOhms ±25ppm/C
RES 100K OHM 0.1% 1/5W 0805 / 100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
RES, 100K, 0.2W, 100V, THIN FILM, 0805; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:PTN SeriesRoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric