Vishay PTN0402E6491BBT1

Fixed Resistor, Thin Film, 0.05W, 6490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.414
Production

Price and Stock

DistributorSKUMinPkg
TTIPTN0402E6491BBT101KTape & Reel
2d
AvnetPTN0402E6491BBT101K
1d
Future ElectronicsPTN0402E6491BBT101KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTN0402E6491BBT1.

IHS

Datasheet5 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.414
$ 0.355
Stock
0
25,064
Authorized Distributors
3
3
Resistance
6.49 kΩ
6.49 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-2AEB6491X
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B6K49E1
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.063W, 6490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD076K49L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.49kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB682X
Res Thin Film 0402 6.8K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-2AEB6041X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 6.04kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay PTN0402E6491BBT1 provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 6490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistors0402 6.49K Ohm 0.1% 1/20W 25ppm/C Molded SMD SMD T/R - Tape and
PTN0402 25PPM 6.49K 0.1% B T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric