Vishay PTF651K0000BYEK

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF651K0000BYEK.

IHS

Datasheet4 pages9 years ago

Newark

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.84%

CAD Models

Download Vishay PTF651K0000BYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
$ 11.71
Stock
2,182
502
Authorized Distributors
6
3
Resistance
1 kΩ
1 kΩ
Mount
-
-
Case/Package
Ceramic
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5% (Metal |Te Connectivity Amp 1623782-4
Fixed Resistor, Metal Film, 3W, 1000ohm, 500V, 1% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF651K0000BYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR PTF 0.145Diax0.375L 3.68mmx9.53mm 0.25W 1/4W 1kOhm ±10ppm/C
RESISTOR, METAL FILM, RES 1 KILOHMS, PWR-RTG 0.25 W, TOL 0.1%, AXIAL, BULK
Res Metal Film 1K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Epoxy AXL Bulk
RESISTOR, METAL FILM, 1KOHM, 250mW, 0.1%
1/8W Precision Metal Film Resistors 1/4watt 1Kohms 0.1%
RESISTOR, METAL FILM, 1KOHM, 250mW, 0.1%; Resistance:1kohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:500V; Series:PTF; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Metal Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF651K0000BYEK.