Vishay PTF561K0000BZEK

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF561K0000BZEK.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Arrow Electronics

Inventory History

3 month trend:
+13.77%

CAD Models

Download Vishay PTF561K0000BZEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 3.309
$ 3.309
Stock
7,074
13,880
13,880
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 250V, 0.25% +/-Tol, 5ppm/Cel, Through Hole Mount
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5% (Metal |Te Connectivity Amp 1623782-4
TE ConnectivitySBCHE151K0J
Fixed Resistor, Wire Wound, 17W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE41K0J
Fixed Resistor, Wire Wound, 4W, 1000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF561K0000BZEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 1 KILOHMS, PWR-RTG 0.125 W, TOL 0.1%, AXIAL, BULK
Res Metal Film 1K Ohm 0.1% 1/8W ±5ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Metal Film Resistors - Through Hole 1/8watt 1Kohms .1% 5ppm
RESISTOR, METAL FILM, 1KOHM, 125mW, 0.1%
METAL FILM RESISTOR, 1KOHM, 125mW, 0.1%; Resistance:1kohm; Voltage Rating:300V; Resistor Case Style:Axial Leaded; Power Rating:50mW; Resistance Tolerance: 0.1%; Product Range:PTF Series; Resistor Eleme

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTF561K0000BZEK.