Vishay PTF564K9900BZR6

Fixed Resistor, Metal Film, 0.125W, 4990ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF564K9900BZR6.

IHS

Datasheet4 pages9 years ago

Future Electronics

CAD Models

Download Vishay PTF564K9900BZR6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 8.11
Stock
2,294
2,413
Authorized Distributors
3
5
Resistance
4.99 kΩ
4.99 kΩ
Mount
Through Hole
Through Hole
Case/Package
Metal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 5360ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 5000ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 4500ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-4K99
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-5K1
Fixed Resistor, Metal Film, 0.25W, 5100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF564K9900BZR6 provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 4990ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Resistor, metal Film,4.99Kohms,300Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF564K9900BZR6
PTF Series Ø2.31x6.35mm 0.125 W 4.99 kOhm ±0.1% ±5 ppm/°C Metal Film Resistor
Metal through hole resistor 0.1% 5ppm/C 4.99kOhm 125mW

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric