Vishay PTF561K0000TZBF

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 33.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF561K0000TZBF.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-40.00%

CAD Models

Download Vishay PTF561K0000TZBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.461
$ 36.921
Stock
1,864
10,984
Authorized Distributors
4
5
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
0.01 %
0.01 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 85W, 1000ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD1K00
Fixed Resistor, Metal Film, 0.125W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622180-1
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
TE Connectivity2-1676913-6
RESISTOR, METAL FILM,1 KILOHMS,0.25 W, TOL 0.1%,AXIAL, TCR 15 PPM/DEGC, YR1B1K0CC

Descriptions

Descriptions of Vishay PTF561K0000TZBF provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 1000ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount
Resistor, metal Film,1Kohms,300Wv,.01+/-% Tol,-5,5Ppm-Tc |Vishay PTF561K0000TZBF
FIXED RESISTOR Conformal Through Hole Resistor 0.01% 5ppm/C 1kOhm 125mW
1/8W Precision Metal Film Resistors 1/8watt 1Kohms 0.01%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric