Vishay PTF5611K000BYEK

Fixed Resistor, Metal Film, 0.125W, 11000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
$ 2.63
Production

Price and Stock

DistributorSKUMinPkg
AvnetPTF5611K000BYEK0100
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTF5611K000BYEK.

IHS

Datasheet4 pages9 years ago

X-ON

CAD Models

Download Vishay PTF5611K000BYEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.63
$ 2.4
Stock
0
16,630
Authorized Distributors
1
5
Resistance
11 kΩ
11 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10K7CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity1622796-6
RES 10K OHM 0.1% 1/4W AXIAL / 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityH810K2BYA
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PTF5611K000BYEK provided by its distributors.

Fixed Resistor, Metal Film, 0.125W, 11000ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount
1/8W Precision Metal Film Resistors 1/8watt 11Kohms 0.1%
PTF-56 11K .1% T-13 EK e3
11K OHM .1% 10PPM 1/8W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric