TE Connectivity YR1B10K7CC

R Series Axial Through Hole Fixed Resistor 10.7 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B10K7CC.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page16 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1622796-6
RES 10K OHM 0.1% 1/4W AXIAL / 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B10K2CC
Fixed Resistor, Thin Film, 0.25W, 10200ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B10K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14BTE10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622796-6
RES 10K OHM 0.1% 1/4W AXIAL / 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 10000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 10700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K7
Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBC10K7
Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B10K7CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 10.7KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 10700ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 10.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 10K7 Resistance Value: 10.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 10.7K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B10K7CC | Internal Number: 5-1676915-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1676915-5
  • YR1B10K7CC..