Vishay PTCCL11H211HTE

Ceramic PTC Resettable Fuse 265V 210 mA Ih Through Hole Radial, Disc
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL11H211HTE.

IHS

Datasheet6 pages14 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor PTC 15 Ohm 25% 2-Pin Radial Bulk
265 V 27 Ohm 1.5 mA 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor PTC 10 Ohm 10% 2-Pin Radial Bulk
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=13Ω
Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 180mA 25% 15Ohm
Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay PTCCL11H211HTE provided by its distributors.

Ceramic PTC Resettable Fuse 265V 210 mA Ih Through Hole Radial, Disc
Thermistor PTC 17 Ohm 20% 2-Pin Radial T/R
PTC CP LDD 10D5 A210 265 140 T E3
PTC Thermistor, 17ohm, Through Hole Mount
PTC RESET FUSE 265V 210MA RADIAL
PTCR 10,5mm 17R 20% 265V 140°C
315mA 265V 1.3A 210mA 17¦¸ 15.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric