TDK B59850C0130A070

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=13Ω
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59850C0130A070.

TDK

Datasheet17 pages7 years ago

Burklin Elektronik

Newark

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B59850C0130A070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

265 V 27 Ohm 1.5 mA 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
Littelfuse1210L020WR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R

Descriptions

Descriptions of TDK B59850C0130A070 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=13Ω
Radial 2 THROUGH HOLE MOUNT PTC THERMISTOR (Type) PTC Resettable Fuse 265V 200mA 20% 13Ohm
Ptc Thermistor, 13R, Tht; Zero Power Resistance At 25°C:13Ohm; Thermistor Mounting:Through Hole; Product Range:C850; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Temperature Rohs Compliant: Yes |EPCOS (TDK) B59850C0130A070

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B59850-C0130-A070