TDK B59860C0160A070

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 180mA 25% 15Ohm
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59860C0160A070.

Burklin Elektronik

Datasheet11 pages7 years ago

Farnell

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=3.1Ω
Thermistor PTC 16 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
Thermistor PTC 3.3 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad T/R Automotive
Thermistor PTC 3.3 Ohm 20% 2-Pin 0805 Surface Mount Solder Pad Embossed T/R
TE Connectivity / RaychemTCF250-180T
TCF250 Series 60 V 180 mA Ih Surface Mount PolySwitch Resettable Fuse
LittelfuseRF1395-000
PTC RESET FUSE 60V 180MA SMD

Descriptions

Descriptions of TDK B59860C0160A070 provided by its distributors.

Radial 2 Through Hole PTC THERMISTOR (Type) PTC Resettable Fuse 160V 180mA 25% 15Ohm
PTC Thermistor, 15 ohm, Through Hole, 265 V, -25% to +25%, B59860 Series
PTC Thermistors for Overcurrent Protection, Max. operating voltage=160V, Rated resistance=15Ω
THERMISTOR, PTC; Thermistor Type: PTC; Resistance: 15ohm; Thermistor Tolerance: ± 25%; Operating Temperature Range: -40°C to +125°C; Operating Voltage Range: 160V; Thermistor Case Style: Radial Leaded; No. of Pins: 2; SVHC: No S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos