Vishay PTCCL05H630HBE

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PTCCL05H630HBE.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

Farnell

HQonline

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-9.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

VishaySL2212103
NTC Thermistor, 80J, 120ohm, Through Hole Mount
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
Thermistor NTC 120 Ohm 20% 2-Pin Radial 3450K Bulk Automotive
Epcos B59011-C1040-A70 110 Ohms ±25% 30V PTC Thermistor

Descriptions

Descriptions of Vishay PTCCL05H630HBE provided by its distributors.

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
PTC RESET FUSE 265V 63MA RADIAL / Ceramic PTC Resettable Fuse 265V 63 mA Ih Through Hole Radial, Disc
PTC CP LDD 5D00 A063 265 140 B E3
Thermistor PTC 120Ohm 20% 2-Pin Radial Bulk
Avnet Japan
PTC Thermistor, 120ohm, Through Hole Mount
PTC-resistor [BC Components] PTCCL05H630HBE PTC-resistor
PTC RESET FUSE 265V 63MA RADIAL
Plugin,P=5mm PTC Thermistors ROHS
95mA 265V 450mA 63mA 50¦¸~300¦¸ 60mm*5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTCCL05H630HBE.