TDK B59883C0120A570

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B59883C0120A570.

TDK

Datasheet11 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
+70.17%

CAD Models

Download TDK B59883C0120A570 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-03-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
Thermistor NTC 120 Ohm 20% 2-Pin Radial 3450K Bulk Automotive
VishaySL2212103
NTC Thermistor, 80J, 120ohm, Through Hole Mount
PTCCL Series 115 Ohm 300 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of TDK B59883C0120A570 provided by its distributors.

PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
Radial 2 Through Hole PTC THERMISTOR PTC Thermistor 5mm 265V 125C 20%
Thermistor PTC 120 Ohm 20% 2-Pin Radial Cardboard Strip
卤20% 120惟 Plugin,P=5mm PTC Thermistors ROHS
PTC Thermistor, 120ohm, Through Hole Mount
THERMISTOR PTC 120 OHM 20% RAD
PTC THERMISTOR C 883-A 120-A570 5X2,5
Ptc Thermistor, 120R, Tht; Zero Power Resistance At 25°C:120Ohm; Thermistor Mounting:Through Hole; Product Range:C883 Series; Operating Voltage Max:265V; Applications:Over Current Protection, Short Circuit Protection; Operating Rohs Compliant: Yes |Epcos B59883C0120A570

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos