Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SL2212103

NTC Thermistor, 80J, 120ohm, Through Hole Mount
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL2212103.

Vishay

Datasheet6 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
-17.44%

CAD Models

Download Vishay SL2212103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PTCCL Series 120 Ohm 450 mA ±20 % Radial PTC Overload Protection Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=265V, Rated resistance=120Ω
Thermistor NTC 120 Ohm 20% 2-Pin Radial 3450K Bulk Automotive
PTCCL Series 115 Ohm 300 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of Vishay SL2212103 provided by its distributors.

NTC Thermistor, 80J, 120ohm, Through Hole Mount
Inrush Current Limiters 22mm 120ohms 3A INRS H CURR LIMITER
Thermistor 120 Ohm 25% 2-Pin Radial
120Ω 50Ω~300Ω Through hole mounting 6mm(width)
Ntc Thermistor; Rango De Producto:Serie Sl22; Disc Size:22Mm; Zero Power Resistance At 25°C:120Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:80J; Maximum Steady State Current At 25°C:3A; Constante De Disipación:32.4Mw/°C |Ametherm SL22 12103

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL22 12103
  • SL22-12103