Vishay PR03000203900JAC00

Fixed Resistor, Metal Film, 3W, 390ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000203900JAC00.

IHS

Datasheet19 pages2 years ago

X-ON

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
+29.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT390R
Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ390R
TE Connectivity 4-1625892-4 Metal film resistor 390 Ω Axial lead 3 W 5%
TE ConnectivityROX3SJ390R
TE Connectivity 4-1625892-4 Metal film resistor 390 Ω Axial lead 3 W 5%

Descriptions

Descriptions of Vishay PR03000203900JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 390ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2 x 16.7 mm 3 W 390 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 390Ohm ±250ppm/C
Res Metal Film 390 Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, 390 OHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.), AXIAL LEADED
RESISTOR, METAL FILM, 390 OHM, 3 W, ± 5%; RESISTOR, METAL FILM, 390 OHM, 3 W, ± 5%; Resistance:390ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric