Descriptions of TE Connectivity ROX3SJ390R provided by its distributors.
TE Connectivity 4-1625892-4 Metal film resistor 390 Ω Axial lead 3 W 5%
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 390Ohm ±350ppm/C
Res, 390R, 5%, 3W, Axial, Metal Oxide; |Te Connectivity Neohm ROX3SJ390R
RESISTOR, METAL OXIDE, RES 390 OHMS, PWR-RTG 3 W, TOL 5%, AXIAL
Res Metal Oxide Film 390 Ohm 5% 3W ±350ppm/C Conformal Coated AXL Ammo
RES, 390R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:390ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
Through-Hole Resistors, Power Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class Up to 1kΩ, 390 Ω, Neohm ROX
3W SM M/OX 5% 390R Resistance Value: 390 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 390 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ390R | Internal Number: 4-1625892-4 | TE Connectivity | NEOHM