Vishay PR01000103900JA100

Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000103900JA100.

IHS

Datasheet19 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.84%

CAD Models

Download Vishay PR01000103900JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.073
$ 0.073
Stock
63,129
91,499
91,499
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 390ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ390R
Fixed Resistor, Metal Oxide Film, 1W, 390ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT390R
Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT360R
Fixed Resistor, Metal Oxide Film, 1W, 360ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 360ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000103900JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 390ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res, 390R, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay PR01000103900JA100
Metal Film Resistors 390Ω 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Res Metal Film 390 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 Ammo
PR01 SERIES AXIAL METAL FILM RESISTOR 390OHMS +/-5% 1W +/-250PPM/DEGC
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 390Ohm ±250ppm/C
PR01 Series 390 O ±5% 1 W ±250 ppm/K Power Metal Film Leaded Resistor
Resistor Dimensions body ø x L: 2.5 x 8.5 mm Resistance technical notation: 390R Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 390 Ohm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric