Vishay PR03000201100JAC00

Fixed Resistor, Metal Film, 3W, 110ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201100JAC00.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-1.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879354-2
Fixed Resistor, Metal Film, 3W, 110ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP6-1879354-1
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-3
Fixed Resistor, Metal Film, 3W, 120ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 800V, 5% +/-Tol, Through Hole Mount
Yageo GroupPNP300JR-73-100R
Fixed Resistor, Wire Wound, 3W, 100ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000201100JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 110ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2 x 16.7 mm 3 W 110 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 110 Ohm 5% 3W ±250ppm/C Conformal Coated AXL Ammo
Resistor;Metal Film;Res 110 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000201100JAC00
Resistor Metal Film,110Ohm,5%,+/-250ppm,; RESISTOR, METAL FILM, 110 OHM, 3 W, ± 5%; Resistance:110ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric