What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1879354-1

Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879354-1.

IHS

Datasheet4 pages4 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+14.30%

CAD Models

Download TE Connectivity / AMP 6-1879354-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityES3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT100R
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR01J100RTB
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J100RTB
Fixed Resistor, Metal Film, 2W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityES3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-100R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 100Ohm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 6-1879354-1 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
100 Ohms 5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Res Metal Film 100 Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR03 5% 100R AMMO
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 100 Ω, 3 W, Neohm RR
RR03 5% 100R AMMO Resistance Value: 100 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 100 Ω Metal Film Power Resistor 5 % | Part Number: RR03J100RTB | Internal Number: 6-1879354-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879354-1.
  • RR03J100RTB