TE Connectivity / AMP 6-1879354-2

Fixed Resistor, Metal Film, 3W, 110ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879354-2.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1879354-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP6-1879350-6
Fixed Resistor, Metal Film, 1W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-1
Fixed Resistor, Metal Film, 3W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-2
Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT110R
Fixed Resistor, Carbon Film, 0.25W, 110ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT110R
Fixed Resistor, Carbon Film, 0.125W, 110ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-2
Fixed Resistor, Metal Film, 2W, 110ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-6
Fixed Resistor, Metal Film, 1W, 110ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR01J100RTB
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879354-2 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 110ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 110R AMMO
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 110 Ω, 3 W, Neohm RR
RR03 5% 110R AMMO Resistance Value: 110 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 110 Ω Metal Film Power Resistor 5 % | Part Number: RR03J110RTB | Internal Number: 6-1879354-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J110RTB