Vishay PR03000201002JAC00

Fixed Resistor, Metal Film, 3W, 10000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201002JAC00.

IHS

Datasheet19 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+2.33%

CAD Models

Download Vishay PR03000201002JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT10K0
Fixed Resistor, Metal Oxide Film, 3W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsRSF1JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 1W

Descriptions

Descriptions of Vishay PR03000201002JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 10000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 10kOhm 3W
PR03 Series Ø5.2 x 16.7 mm 3 W 10 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 10K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES MTLFLM 10K OHM 5% 3W 250PPM/ C AXL TH
Resistor: power metal; THT; 5.2x19.5mm; 10kOhm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, 10 KILOOHMS KILOOHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.)
RESISTOR METAL FILM, 10KOHM, 3W, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000201002JAC00.