Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR01000101002JA100

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000101002JA100.

IHS

Datasheet19 pages3 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+16.27%

CAD Models

Download Vishay PR01000101002JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.075
$ 0.075
Stock
247,214
166,080
166,080
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Stackpole ElectronicsRSF1JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 1W
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsRSMF2JT10K0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 9100ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000101002JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
1W 10kR 5% Metal Film Resistor, 350V, Through Hole, Axial
Metal Film Resistors 10kΩ 1W ±250ppm/℃ ±5% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
Res Metal Film 10K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Ammo Automotive AEC-Q200
PR01 Series 1 W 10 kOhm ±5% ±250 ppm/K Axial Metal Film Resistor
PR01 SERIES AXIAL METAL FILM RESISTOR 10KOHMS +/-5% 1W +/-250PPM/DEGC
Res, 10K, 5%, 1W, Axial, Metal Film; |Vishay PR01000101002JA100
10KΩ ±5% 1W ±250ppm/℃ Plugins Through hole mounting 6.5mm(Length)*2.5mm(width)
RES 10K OHM 5% 1W AXIAL / 10 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
RES, 10K, 5%, 1W, AXIAL, METAL FILM; Resistance:10kohm; Product Range:PR01 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric