Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201002JA100

Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201002JA100.

IHS

Datasheet19 pages3 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+71.05%

CAD Models

Download Vishay PR02000201002JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.091
Stock
107,054
2,090,819
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 2W
Stackpole ElectronicsRSMF2JT10K0
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Oxide Film, 2W, 10000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT10K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 10kOhm 1W
Yageo GroupFMP200JT-52-10K
Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR02000201002JA100 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 10000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR02 SERIES AXIAL METAL FILM RESISTOR 10KOHMS +/-5% 2W +/-250PPM/DEGC
Vishay PR02000201002JA100 10k 5% 2W Metal Film Resistor Box 1000
PR02 Series Ø3.9 x 10 mm 2 W 10 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 10kOhm ±250ppm/C
Res Metal Film 10K Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
10KΩ ±5% 2W ±250ppm/℃ Plugins,D3.9XL10MM Through hole mounting 10mm(Length)
RES, 10K, 2W, 500V, METAL FILM, AXIAL;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric