Vishay PR02000201003JR500

Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201003JR500.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

X-ON

Inventory History

3 month trend:
+76.80%

CAD Models

Download Vishay PR02000201003JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.086
Stock
2,636,436
464,340
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSF2JT100K
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupFMP200JT-52-100K
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J100K
Res Carbon Film 100K Ohm 5% 2W -500ppm/°C to -100ppm/°C AXL Thru-Hole Ammo Pack
TE Connectivity1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-100K
Metal Film Resistors 100kΩ 2W ±300ppm/℃ ±5% Plugin,D4.5xL11.5mm Through Hole Resistors ROHS

Descriptions

Descriptions of Vishay PR02000201003JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 100 KILOHMS;PWR-RTG 2 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
PR02 Series Ø3.9 x 10 mm 2 W 100 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 100kOhm ±250ppm/C
Res Metal Film 100K Ohm 5% 2W ±250ppm/°C Conformal AXL Thru-Hole T/R
Avnet Japan
RESISTOR, METAL FILM, 100 KOHM, 2 W, ± 5; RESISTOR, METAL FILM, 100 KOHM, 2 W, ± 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric