Vishay PR01000108209JR500

Fixed Resistor, Metal Film, 1W, 82ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000108209JR500.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

Future Electronics

X-ON

Inventory History

3 month trend:
-46.53%

CAD Models

Download Vishay PR01000108209JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.075
Stock
131,649
57,558
Authorized Distributors
6
6
Resistance
82 Ω
82 Ω
Mount
-
Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT82R0
Fixed Resistor, Metal Oxide Film, 1W, 82ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT82R0
Fixed Resistor, Metal Oxide Film, 2W, 82ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT75R0
Fixed Resistor, Metal Oxide Film, 1W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity4-1625886-4
82 Ohms 5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safet

Descriptions

Descriptions of Vishay PR01000108209JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 82ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 82 OHMS, 1 W, TOL 5%, AXIAL, CERAMIC HOUSED, CUT TAPE
Res Metal Film 82 Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive T/R
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 82Ohm ±250ppm/C
RESISTOR, METAL FILM, 82 OHM, 1 W, ± 5%;; RESISTOR, METAL FILM, 82 OHM, 1 W, ± 5%; Resistance:82ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000108209JR500.