Vishay SFR2500008209JA500

Fixed Resistor, Metal Film, 0.4W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

DistributorSKUMinPkg
AvnetSFR2500008209JA50005K
21h
Arrow ElectronicsSFR2500008209JA50005K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFR2500008209JA500.

IHS

Datasheet10 pages2 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT82R0
Fixed Resistor, Carbon Film, 0.5W, 82ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT75R0
Fixed Resistor, Carbon Film, 0.5W, 75ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JB75R0
Fixed Resistor, Carbon Film, 0.5W, 75ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-82R
Fixed Resistor, Carbon Film, 0.5W, 82ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SFR2500008209JA500 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 82ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Metal Film 82 Ohm 5% 2/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Standard Metal Film Leaded Resistors
RESISTOR, 0.4W 5% 82R; Resistance:82ohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:250V; Series:SFR25; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2; Body Diameter:2.5mm; External Length / Height:7mm; Full Power Rating Temperature:70°C; Lead Diameter:0.6mm; Lead Length:26mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric