What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMBZ5237C-E3-08

Zener Diode Sot232%, 8.2V, 0.225W, Te |Vishay MMBZ5237C-E3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMBZ5237C-E3-08.

IHS

Datasheet4 pages7 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

In a Pack of 500, Vishay, 8.7V Zener Diode ±2% 300 mW SMT 3-Pin SOT-23
Zener Diode Sot232%, 9.1V, 0.225W, Te |Vishay MMBZ5239C-E3-08
Diode Zener Single 10V 2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DDZX8V2C-7
Zener Diode Single 8.24V 2.549% 8Ohm 300mW 3-Pin SOT-23 T/R
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Vishay MMBZ5237C-E3-08 provided by its distributors.

Zener Diode Sot232%, 8.2V, 0.225W, Te |Vishay MMBZ5237C-E3-08
Zener Diode, 8.2V V(Z), 2%, 0.225W, Silicon, Unidirectional
DIODE ZENER 8.2V 2% 300MW 3-PIN SOT-23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric