Vishay PHP01206E30R1BST3

Res Thin Film 1206 30.1 Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R
$ 3.711
Production

Price and Stock

DistributorSKUMinPkg
NewarkPHP01206E30R1BST30300Tape & Reel
AvnetPHP01206E30R1BST30300
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PHP01206E30R1BST3.

Farnell

Datasheet5 pages5 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 3.711
$ 1.119
Stock
0
64,768
Authorized Distributors
2
5
Resistance
30.1 Ω
30.1 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
1 W
1 W
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1879222-0
Res Thin Film 0603 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1625868-3
Surface Mount Thin Film Resistor, Rp73 Series, 30.1 Ohm, 250 Mw, - 0.1%, 150 V
TE ConnectivityCPF0402B30R1E1
Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.375W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay PHP01206E30R1BST3 provided by its distributors.

Res Thin Film 1206 30.1 Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R
Fixed Resistor, Thin Film, 1W, 30.1ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Surface Mount Thin Film Resistor, Php Series, 30.1 Ohm, 1 W, - 0.1%, 100 V, 1206 [3216 Metric] |Vishay PHP01206E30R1BST3
Res Thin Film 1206 30.1Ohm 0.1% 1W ±25ppm/°C Molded T/R
Avnet Japan
RES, 30R1, 0.1%, 1W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 30.1ohm; Product Range: PHP Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 1W; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric