TE Connectivity CPF0402B30R1E1

Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B30R1E1.

Farnell

Datasheet4 pages3 years ago
Datasheet9 pages10 years ago
Datasheet1 page16 years ago

IHS

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CPF0402B30R1E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0402B28R7E1
Surface Mount Thin Film Resistor, Cpf Series, 28.7 Ohm, 63 Mw, - 0.1%, 25 V
TE ConnectivityCPF0402B29R4E1
Fixed Resistor, Thin Film, 0.063W, 29.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B28RE1
Surface Mount Thin Film Resistor, Cpf Series, 28 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric]
Yageo GroupRT0402BRD0728R7L
High Precision-High Stability Chip Resistor Thin Film 0402 28.7Ohm 0.1% Paper T/R
Yageo GroupRT0402BRD0732R4L
High Precision-High Stability Chip Resistor Thin Film 0402 32.4Ohm 0.1% Paper T/R
TE ConnectivityCPF0402B30R1E1
Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B32R4E1
Fixed Resistor, Thin Film, 0.063W, 32.4ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRE0730R1L
High Precision-High Stability Chip Resistor Thin Film 0402 30.1Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B30R1E1 provided by its distributors.

Res Thin Film 0402 30.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 30.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 30.1OHM +/-0.1%.063W +/-25PPM/C
RES, 30R1, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 30.1ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
CPF 0402 30R1 0.1% 25PPM 1K RL Resistance Value: 30.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 30.1 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B30R1E1 | Internal Number: 1879213-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879213-7
  • CPF0402B30R1E1.
  • CPF0402B30R1E1..