Vishay PE30L0FL223KLB

Potentiometer, Cermet, 1.5W, 22000ohm, 181.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 26.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE30L0FL223KLB.

element14 APAC

Datasheet6 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
-23.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

POTENTIOMETER, LINEAR, 22K, 3W, 10%; Track Resistance:22kohm; Track Taper:Linear
Potentiometer, Cermet, 0.5W, 22000ohm, 105V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 22000ohm, 148V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 20000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s), 6350
Res Cermet POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
TE Connectivity6-1676003-3
Potentiometer, Carbon Composition, 0.2W, 22000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay PE30L0FL223KLB provided by its distributors.

Potentiometer, Cermet, 1.5W, 22000ohm, 181.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
VISHAY PE30L0FL223KLB Rotary Potentiometer, 22 kohm, 1.5 W,10%, 1 Turns, Log (Audio)
POTENTIOMETER, LOG, 22K, 1.5W, 10%
22K¦¸ ¡À10% 1.5W ¡À150ppm/¡æ 38mm*45mm
Vishay PE30L0FL223KLB ポテンショメータ
POTENTIOMETER, LOG, 22K; Track Resistance:22kohm; Track Taper:Log (Audio); No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:181.6V; Power Rating:1.5W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; Body Diameter:19.7mm; Lead Length:7mm; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:PE30; Shaft Length - Metric:25mm; Temperature Coefficient:± 150ppm/°C; Termination Type:Solder Lug

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric